Cable Assembly Coaxial SMA to SMC RG-174 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31194-FT2

DigiKey Part Number
5073-LCCA31194-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA31194-FT2
Description
COAX CBL SMA TO SMC 24"
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMC RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
SMC Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
24.00" (609.60mm)
Style
SMA to SMC
Cable Type
RG-174
1st Connector
SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,91000 €75,91 €
Manufacturers Standard Package
Unit Price without VAT:75,91000 €
Unit Price with VAT:90,33290 €