
LCCA31155-FT5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31155-FT5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31155-FT5 |
Description | COAX CBL RP-SMA TO RP-SMA 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector RP-SMA Plug |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to RP-SMA | Length 60.0" (1.5m) 5.0' |
1st Connector RP-SMA Jack | Cable Type RG-316 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,40000 € | 107,40 € |
| Unit Price without VAT: | 107,40000 € |
|---|---|
| Unit Price with VAT: | 127,80600 € |

