
LCCA31155-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA31155-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31155-FT3 |
Description | COAX CBL RP-SMA TO RP-SMA 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector RP-SMA Plug |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to RP-SMA | Length 36.00" (914.40mm) |
1st Connector RP-SMA Jack | Cable Type RG-316 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,69000 € | 117,69 € |
| Unit Price without VAT: | 117,69000 € |
|---|---|
| Unit Price with VAT: | 140,05110 € |

