
LCCA31152-FT5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31152-FT5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31152-FT5 |
Description | COAX CBL RP-SMA TO SMA 5' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style RP-SMA to SMA | Cable Type RG-316 |
1st Connector RP-SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,58000 € | 78,58 € |
| Unit Price without VAT: | 78,58000 € |
|---|---|
| Unit Price with VAT: | 93,51020 € |

