
LCCA31127-FT6 | |
|---|---|
DigiKey Part Number | 5073-LCCA31127-FT6-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31127-FT6 |
Description | COAX CBL SMA TO FAKRA 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMA to Fakra | Cable Type RG-316 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,47000 € | 79,47 € |
| Unit Price without VAT: | 79,47000 € |
|---|---|
| Unit Price with VAT: | 94,56930 € |

