
LCCA31118-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA31118-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31118-FT1 |
Description | COAX CBL RP-SMA TO RP-SMA 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Plug, Right Angle |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style RP-SMA to RP-SMA | Cable Type RG-174 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,35000 € | 171,35 € |
| Unit Price without VAT: | 171,35000 € |
|---|---|
| Unit Price with VAT: | 203,90650 € |

