Cable Assembly Coaxial SMA to SMA RG-174 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31102-FT4

DigiKey Part Number
5073-LCCA31102-FT4-ND
Manufacturer
Manufacturer Product Number
LCCA31102-FT4
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
L-com
2nd Connector
SMA Plug
Packaging
Bulk
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
SMA to SMA
Length
48.0" (1.2m) 4.0'
1st Connector
SMA Jack
Cable Type
RG-174
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,68000 €105,68 €
Manufacturers Standard Package
Unit Price without VAT:105,68000 €
Unit Price with VAT:125,75920 €