Cable Assembly Coaxial SMA to SMA RG-174 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31099-FT3

DigiKey Part Number
5073-LCCA31099-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA31099-FT3
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
L-com
2nd Connector
SMA Plug, Right Angle
Packaging
Bulk
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
SMA to SMA
Length
36.00" (914.40mm)
1st Connector
SMA Jack
Cable Type
RG-174
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,79000 €123,79 €
Manufacturers Standard Package
Unit Price without VAT:123,79000 €
Unit Price with VAT:147,31010 €