
LCCA31094-FT6 | |
|---|---|
DigiKey Part Number | 5073-LCCA31094-FT6-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31094-FT6 |
Description | COAX CBL SMA TO FAKRA 6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra RG-174 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMA to Fakra | Cable Type RG-174 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,66000 € | 92,66 € |
| Unit Price without VAT: | 92,66000 € |
|---|---|
| Unit Price with VAT: | 110,26540 € |

