
LCCA31092-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA31092-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31092-FT3 |
Description | COAX CBL SMA TO FAKRA 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style SMA to Fakra | Cable Type RG-174 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 € | 83,00 € |
| Unit Price without VAT: | 83,00000 € |
|---|---|
| Unit Price with VAT: | 98,77000 € |

