
LCCA31091-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA31091-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31091-FT2 |
Description | COAX CBL SMA TO FAKRA 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to Fakra | Cable Type RG-174 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,64000 € | 91,64 € |
| Unit Price without VAT: | 91,64000 € |
|---|---|
| Unit Price with VAT: | 109,05160 € |

