Cable Assembly Coaxial 4.3/10 to N-Type SPP-500LLPL 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31060-FT2

DigiKey Part Number
5073-LCCA31060-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA31060-FT2
Description
COAX CBL 4.3/10 TO N-TYPE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to N-Type SPP-500LLPL 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
SPP-500LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to N-Type
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1115,19000 €115,19 €
Manufacturers Standard Package
Unit Price without VAT:115,19000 €
Unit Price with VAT:137,07610 €