Cable Assembly Coaxial N-Type to N-Type SPP-500LLPL 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31059-FT4

DigiKey Part Number
5073-LCCA31059-FT4-ND
Manufacturer
Manufacturer Product Number
LCCA31059-FT4
Description
COAX CBL N-TYPE TO N-TYPE 4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type SPP-500LLPL 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
SPP-500LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 125°C
2nd Contact Gender
Male
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1123,79000 €123,79 €
Manufacturers Standard Package
Unit Price without VAT:123,79000 €
Unit Price with VAT:147,31010 €