
LCCA31046-FT5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31046-FT5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31046-FT5 |
Description | COAX CBL 4.3/10 TO 4.3/10 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer L-com | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to 4.3/10 | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Color Blue |
2nd Connector 4.3/10 Plug, Right Angle | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,78000 € | 149,78 € |
| Unit Price without VAT: | 149,78000 € |
|---|---|
| Unit Price with VAT: | 178,23820 € |

