Cable Assembly Coaxial 7/16 DIN to NEX SPP-250LLPL 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31040-M3

DigiKey Part Number
5073-LCCA31040-M3-ND
Manufacturer
Manufacturer Product Number
LCCA31040-M3
Description
COAX CBL 7/16 DIN TO NEX 9.8'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to NEX SPP-250LLPL 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
118.1" (3.0m) 9.8'
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to NEX
Connector Impedance
50 Ohms
1st Connector
7/16 Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Color
Blue
2nd Connector
NEX10 Plug
Operating Temperature
-40°C ~ 125°C
2nd Contact Gender
Male
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1152,66000 €152,66 €
Manufacturers Standard Package
Unit Price without VAT:152,66000 €
Unit Price with VAT:181,66540 €