Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA31033-M1 | |
|---|---|
DigiKey Part Number | 5073-LCCA31033-M1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31033-M1 |
Description | COAX CBL 4.3/10 TO SMA 3.3' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to SMA SPP-250LLPL 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to SMA | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector SMA Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male | Ingress Protection IP67 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1916-100CM | Fairview Microwave | 0 | 5328-FMCA1916-100CM-ND | 114,28000 € | Parametric Equivalent |
| FMCA1917-100CM | Fairview Microwave | 0 | 5328-FMCA1917-100CM-ND | 112,56000 € | Parametric Equivalent |
| PE3C6246-100CM | Pasternack | 0 | 6099-PE3C6246-100CM-ND | 125,31000 € | Parametric Equivalent |
| PE3C6247-100CM | Pasternack | 0 | 6099-PE3C6247-100CM-ND | 123,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,40000 € | 107,40 € |
| Unit Price without VAT: | 107,40000 € |
|---|---|
| Unit Price with VAT: | 127,80600 € |





