Parametric Equivalent

LCCA31021-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA31021-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31021-FT3 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN SPO-375 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type SPO-375 |
Part Status Active | Cable Impedance 50 Ohms |
Style 7/16 DIN to 7/16 DIN | Connector Impedance 50 Ohms |
1st Connector 7/16 Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 7/16 Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male | Ingress Protection IP67 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA2063-36 | Fairview Microwave | 0 | 5328-FMCA2063-36-ND | 122,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,81000 € | 122,81 € |
| Unit Price without VAT: | 122,81000 € |
|---|---|
| Unit Price with VAT: | 146,14390 € |


