Parametric Equivalent

LCCA31005-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31005-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31005-FT4 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN 4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN SPF-250 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type SPF-250 |
Part Status Active | Cable Impedance 50 Ohms |
Style 7/16 DIN to 7/16 DIN | Connector Impedance 50 Ohms |
1st Connector 7/16 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 7/16 Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male | Ingress Protection IP67 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA2026-48 | Fairview Microwave | 0 | 5328-FMCA2026-48-ND | 101,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 € | 104,78 € |
| Unit Price without VAT: | 104,78000 € |
|---|---|
| Unit Price with VAT: | 124,68820 € |


