LCCA30858/RD-FT10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 68,77000 €
Datasheet
Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1855A 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30858/RD-FT10

DigiKey Part Number
5073-LCCA30858/RD-FT10-ND
Manufacturer
Manufacturer Product Number
LCCA30858/RD-FT10
Description
COAX CBL 1.0/2.3 TO HD-BNC 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1855A 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
120.0" (3.0m) 10.0'
Packaging
Bag
Cable Type
Belden 1855A
Part Status
Active
Cable Impedance
75 Ohms
Style
1.0/2.3 to HD-BNC
Connector Impedance
75 Ohms
1st Connector
HD-BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Red
2nd Connector
1.0/2.3 Plug
Operating Temperature
-30°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA2734/RD-120Fairview Microwave05328-FMCA2734/RD-120-ND68,77000 €Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
156,99000 €56,99 €
Manufacturers Standard Package
Unit Price without VAT:56,99000 €
Unit Price with VAT:67,81810 €