Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 1694A 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30802/VL-FT25

DigiKey Part Number
5073-LCCA30802/VL-FT25-ND
Manufacturer
Manufacturer Product Number
LCCA30802/VL-FT25
Description
COAX CBL 1.0/2.3 TO 1.0/2.3 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 1694A 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
300.0" (7.6m) 25.0'
Packaging
Bag
Cable Type
Belden 1694A
Part Status
Active
Cable Impedance
75 Ohms
Style
1.0/2.3 to 1.0/2.3
Connector Impedance
75 Ohms
1st Connector
1.0/2.3 Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
60 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Violet
2nd Connector
1.0/2.3 Plug
Operating Temperature
-30°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
182,12000 €82,12 €
Manufacturers Standard Package
Unit Price without VAT:82,12000 €
Unit Price with VAT:97,72280 €