LCCA30802/OR-FT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 63,35000 €
Datasheet
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 1694A 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30802/OR-FT3

DigiKey Part Number
5073-LCCA30802/OR-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30802/OR-FT3
Description
COAX CBL 1.0/2.3 TO 1.0/2.3 36"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 1694A 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
Belden 1694A
Part Status
Active
Cable Impedance
75 Ohms
Style
1.0/2.3 to 1.0/2.3
Connector Impedance
75 Ohms
1st Connector
1.0/2.3 Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
1.0/2.3 Plug
Operating Temperature
-20°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA2678/OR-36Fairview Microwave05328-FMCA2678/OR-36-ND63,35000 €Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,31000 €53,31 €
Manufacturers Standard Package
Unit Price without VAT:53,31000 €
Unit Price with VAT:63,43890 €