Cable Assembly Coaxial BNC to BNC Belden 4855R 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30733/BK-FT10

DigiKey Part Number
5073-LCCA30733/BK-FT10-ND
Manufacturer
Manufacturer Product Number
LCCA30733/BK-FT10
Description
COAX CBL BNC TO BNC 10'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 4855R 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
120.0" (3.0m) 10.0'
Packaging
Bag
Cable Type
Belden 4855R
Part Status
Active
Cable Impedance
75 Ohms
Style
BNC to BNC
Connector Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-30°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
171,45000 €71,45 €
Manufacturers Standard Package
Unit Price without VAT:71,45000 €
Unit Price with VAT:85,02550 €