Parametric Equivalent
Parametric Equivalent

LCCA30730/VL-FT10 | |
|---|---|
DigiKey Part Number | 5073-LCCA30730/VL-FT10-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30730/VL-FT10 |
Description | COAX CBL 1.0/2.3 TO 1.0/2.3 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 4694R 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 120.0" (3.0m) 10.0' |
Packaging Bag | Cable Type Belden 4694R |
Part Status Active | Cable Impedance 75 Ohms |
Style 1.0/2.3 to 1.0/2.3 | Connector Impedance 75 Ohms |
1st Connector 1.0/2.3 Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 12 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Violet |
2nd Connector 1.0/2.3 Plug | Operating Temperature -30°C ~ 75°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA2606/VL-120 | Fairview Microwave | 0 | 5328-FMCA2606/VL-120-ND | 82,12000 € | Parametric Equivalent |
| PE3C8746/VL-120 | Pasternack | 0 | 6099-PE3C8746/VL-120-ND | 73,43000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 € | 71,45 € |
| Unit Price without VAT: | 71,45000 € |
|---|---|
| Unit Price with VAT: | 85,02550 € |



