Parametric Equivalent
Parametric Equivalent

LCCA30727/GR-FT10 | |
|---|---|
DigiKey Part Number | 5073-LCCA30727/GR-FT10-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30727/GR-FT10 |
Description | COAX CBL 1.0/2.3 TO BNC 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to BNC Belden 4694R 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.0/2.3 to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0/2.3 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | Belden 4694R | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 € | 59,72 € |
| Unit Price without VAT: | 59,72000 € |
|---|---|
| Unit Price with VAT: | 71,06680 € |



