Cable Assembly Coaxial SMA to Cable LC047TB 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30708-6IN

DigiKey Part Number
5073-LCCA30708-6IN-ND
Manufacturer
Manufacturer Product Number
LCCA30708-6IN
Description
COAX CBL SMA TO CABLE 6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable LC047TB 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
L-com
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
LC047TB
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Cable
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,90000 €48,90 €
Manufacturers Standard Package
Unit Price without VAT:48,90000 €
Unit Price with VAT:58,19100 €