
LCCA30697-FT1.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA30697-FT1.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30697-FT1.5 |
Description | COAX CBL SMA TO N-TYPE 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer L-com | Length 18.00" (457.20mm) |
Packaging Bag | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug, Right Angle | Operating Temperature -20°C ~ 80°C |
2nd Contact Gender Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,84000 € | 34,84 € |
| Unit Price without VAT: | 34,84000 € |
|---|---|
| Unit Price with VAT: | 41,45960 € |

