Cable Assembly Coaxial N-Type to N-Type RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30673-FT3

DigiKey Part Number
5073-LCCA30673-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30673-FT3
Description
COAX CBL N-TYPE TO N-TYPE 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
L-com
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Color
Black
2nd Connector
N-Type Plug, Right Angle
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 380
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,04000 €26,04 €
Manufacturers Standard Package
Unit Price without VAT:26,04000 €
Unit Price with VAT:30,98760 €