Cable Assembly Coaxial SMA to N-Type LC085TBJ 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30608-FT10

DigiKey Part Number
5073-LCCA30608-FT10-ND
Manufacturer
Manufacturer Product Number
LCCA30608-FT10
Description
COAX CBL SMA TO N-TYPE 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LC085TBJ 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
L-com
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
120.0" (3.0m) 10.0'
Part Status
Active
Cable Type
LC085TBJ
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
10 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,30000 €101,30 €
Manufacturers Standard Package
Unit Price without VAT:101,30000 €
Unit Price with VAT:120,54700 €