RF ANTENNA 802.11b/g/n, ISM, WLAN Sector Connector Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK2417-120

DigiKey Part Number
5073-HK2417-120-ND
Manufacturer
Manufacturer Product Number
HK2417-120
Description
ANTARRAY 2.4GHZ 17DBI 3-FEED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, ISM, WLAN Sector Connector Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Sector
Number of Bands
1
VSWR
-
Return Loss
-
Gain
17dBi
Features
-
Termination
Connector
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
3.070" (77.98mm)
Applications
802.11b/g/n, ISM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1731,42000 €731,42 €
10645,40100 €6.454,01 €
Manufacturers Standard Package
Unit Price without VAT:731,42000 €
Unit Price with VAT:870,38980 €