Cable Assembly Coaxial BNC to SMA LC085TBJ 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30600-FT6

DigiKey Part Number
5073-LCCA30600-FT6-ND
Manufacturer
Manufacturer Product Number
LCCA30600-FT6
Description
COAX CABLE BNC TO SMA 6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LC085TBJ 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bag
Length
72.0" (1.8m) 6.0'
Part Status
Active
Cable Type
LC085TBJ
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
SMA Plug, Right Angle
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
191,79000 €91,79 €
Manufacturers Standard Package
Unit Price without VAT:91,79000 €
Unit Price with VAT:109,23010 €