Cable Assembly Coaxial BNC to TNC LC085TB 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30595-FT5

DigiKey Part Number
5073-LCCA30595-FT5-ND
Manufacturer
Manufacturer Product Number
LCCA30595-FT5
Description
COAX CABLE BNC TO TNC 5'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC LC085TB 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
LC085TB
Style
BNC to TNC
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1 GHz
2nd Connector
TNC Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
195,16000 €95,16 €
Manufacturers Standard Package
Unit Price without VAT:95,16000 €
Unit Price with VAT:113,24040 €