Cable Assembly Coaxial N-Type to TNC LC085TB 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30584-FT5

DigiKey Part Number
5073-LCCA30584-FT5-ND
Manufacturer
Manufacturer Product Number
LCCA30584-FT5
Description
COAX CBL N-TYPE TO TNC 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LC085TB 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
LC085TB
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
6 GHz
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
188,10000 €88,10 €
Manufacturers Standard Package
Unit Price without VAT:88,10000 €
Unit Price with VAT:104,83900 €