Cable Assembly Coaxial N-Type to TNC LC085TB 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30583-FT2

DigiKey Part Number
5073-LCCA30583-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA30583-FT2
Description
COAX CBL N-TYPE TO TNC 24"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LC085TB 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
L-com
2nd Connector Mounting Type
Panel Mount
Packaging
Bag
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
24.00" (609.60mm)
Style
N-Type to TNC
Cable Type
LC085TB
1st Connector
N-Type Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Overall Impedance
50 Ohms
2nd Connector
TNC Jack
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
165,68000 €65,68 €
Manufacturers Standard Package
Unit Price without VAT:65,68000 €
Unit Price with VAT:78,15920 €