
LCCA30553-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA30553-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30553-FT3 |
Description | COAX CBL SMA TO N-TYPE 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LC085TB 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector N-Type Jack |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to N-Type | Length 36.00" (914.40mm) |
1st Connector SMA Jack | Cable Type LC085TB |
1st Contact Gender Female | Frequency - Max 10 GHz |
1st Connector Mounting Type Panel Mount | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 € | 72,02 € |
| Unit Price without VAT: | 72,02000 € |
|---|---|
| Unit Price with VAT: | 85,70380 € |

