
LCCA30553-FT10 | |
|---|---|
DigiKey Part Number | 5073-LCCA30553-FT10-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30553-FT10 |
Description | COAX CBL SMA TO N-TYPE 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LC085TB 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector N-Type Jack |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to N-Type | Length 120.0" (3.0m) 10.0' |
1st Connector SMA Jack | Cable Type LC085TB |
1st Contact Gender Female | Frequency - Max 10 GHz |
1st Connector Mounting Type Panel Mount | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 € | 128,93 € |
| Unit Price without VAT: | 128,93000 € |
|---|---|
| Unit Price with VAT: | 153,42670 € |

