
LCCA30552-FT5 | |
|---|---|
DigiKey Part Number | 5073-LCCA30552-FT5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30552-FT5 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LC085TB 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug, Right Angle |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style SMA to N-Type | Cable Type LC085TB |
1st Connector SMA Jack | Frequency - Max 10 GHz |
1st Contact Gender Female | Color Silver |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,45000 € | 85,45 € |
| Unit Price without VAT: | 85,45000 € |
|---|---|
| Unit Price with VAT: | 101,68550 € |

