
LCCA30550-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA30550-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30550-FT4 |
Description | COAX CBL SMA TO N-TYPE 4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LC085TB 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style SMA to N-Type | Length 48.0" (1.2m) 4.0' |
1st Connector SMA Jack | Cable Type LC085TB |
1st Contact Gender Female | Frequency - Max 10 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,42000 € | 77,42 € |
| Unit Price without VAT: | 77,42000 € |
|---|---|
| Unit Price with VAT: | 92,12980 € |

