
LCCA30547-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA30547-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30547-FT1 |
Description | COAX CBL SMA TO N-TYPE 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LC085TB 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to N-Type | Cable Type LC085TB |
1st Connector SMA Jack | Frequency - Max 11 GHz |
1st Contact Gender Female | Color Silver |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,88000 € | 48,88 € |
| Unit Price without VAT: | 48,88000 € |
|---|---|
| Unit Price with VAT: | 58,16720 € |

