
LCCA30544-FT10 | |
|---|---|
DigiKey Part Number | 5073-LCCA30544-FT10-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30544-FT10 |
Description | COAX CBL SMA TO N-TYPE 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LC085TB 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 120.0" (3.0m) 10.0' |
Style SMA to N-Type | Cable Type LC085TB |
1st Connector SMA Plug, Right Angle | Frequency - Max 10 GHz |
1st Contact Gender Male | Color Silver |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,64000 € | 130,64 € |
| Unit Price without VAT: | 130,64000 € |
|---|---|
| Unit Price with VAT: | 155,46160 € |

