
LCCA30542-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA30542-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30542-FT2 |
Description | COAX CBL SMA TO N-TYPE 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LC085TB 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style SMA to N-Type | Length 24.00" (609.60mm) |
1st Connector SMA Plug | Cable Type LC085TB |
1st Contact Gender Male | Frequency - Max 10 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,42000 € | 33,42 € |
| Unit Price without VAT: | 33,42000 € |
|---|---|
| Unit Price with VAT: | 39,76980 € |

