Cable Assembly Coaxial BNC to SMA LC085TB 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30535-FT2

DigiKey Part Number
5073-LCCA30535-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA30535-FT2
Description
COAX CBL BNC TO SMA 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA LC085TB 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Length
24.00" (609.60mm)
Style
BNC to SMA
Cable Type
LC085TB
1st Connector
BNC Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Frequency - Max
1 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,82000 €73,82 €
Manufacturers Standard Package
Unit Price without VAT:73,82000 €
Unit Price with VAT:87,84580 €