Cable Assembly Coaxial N-Type to TNC LC141TBJ 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30520-FT3

DigiKey Part Number
5073-LCCA30520-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30520-FT3
Description
COAX CBL N-TYPE TO TNC 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LC141TBJ 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
LC141TBJ
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Jack
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
177,69000 €77,69 €
Manufacturers Standard Package
Unit Price without VAT:77,69000 €
Unit Price with VAT:92,45110 €