Cable Assembly Coaxial SMA to N-Type LC141TB 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30415-FT6

DigiKey Part Number
5073-LCCA30415-FT6-ND
Manufacturer
Manufacturer Product Number
LCCA30415-FT6
Description
COAX CBL SMA TO N-TYPE 6'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LC141TB 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
72.0" (1.8m) 6.0'
Part Status
Active
Cable Type
LC141TB
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
11 GHz
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
178,58000 €78,58 €
Manufacturers Standard Package
Unit Price without VAT:78,58000 €
Unit Price with VAT:93,51020 €