Cable Assembly Coaxial SMA to SMA CA-100 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30383-FT5

DigiKey Part Number
5073-LCCA30383-FT5-ND
Manufacturer
Manufacturer Product Number
LCCA30383-FT5
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA CA-100 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
L-com
Length
60.0" (1.5m) 5.0'
Packaging
Bag
Cable Type
CA-100
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Color
Black
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-20°C ~ 70°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
155,15000 €55,15 €
Manufacturers Standard Package
Unit Price without VAT:55,15000 €
Unit Price with VAT:65,62850 €