
LCCA30305-FT6 | |
|---|---|
DigiKey Part Number | 5073-LCCA30305-FT6-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30305-FT6 |
Description | COAX CBL N-TYPE TO TNC 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 € | 67,57 € |
| 10 | 57,42900 € | 574,29 € |
| 25 | 53,83560 € | 1.345,89 € |
| 50 | 51,26880 € | 2.563,44 € |
| 100 | 48,82510 € | 4.882,51 € |
| Unit Price without VAT: | 67,57000 € |
|---|---|
| Unit Price with VAT: | 80,40830 € |

