Cable Assembly Coaxial BNC to TNC LMR 240 DB 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30284-FT10

DigiKey Part Number
5073-LCCA30284-FT10-ND
Manufacturer
Manufacturer Product Number
LCCA30284-FT10
Description
COAX CBL BNC TO TNC 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC LMR 240 DB 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
L-com
Length
120.0" (3.0m) 10.0'
Packaging
Bag
Cable Type
LMR 240 DB
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to TNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug, Right Angle
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 26
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
163,35000 €63,35 €
Manufacturers Standard Package
Unit Price without VAT:63,35000 €
Unit Price with VAT:75,38650 €