Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA30264-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA30264-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30264-FT4 |
Description | COAX CBL BNC TO N-TYPE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 240 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to N-Type | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00931-48 | Fairview Microwave | 0 | 5328-FMC00931-48-ND | 74,13000 € | Parametric Equivalent |
| FMC00932-48 | Fairview Microwave | 0 | 5328-FMC00932-48-ND | 77,69000 € | Parametric Equivalent |
| PE3C0190-48 | Pasternack | 0 | 6099-PE3C0190-48-ND | 87,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,90000 € | 45,90 € |
| Unit Price without VAT: | 45,90000 € |
|---|---|
| Unit Price with VAT: | 54,62100 € |




