LCCA30259-FT4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 65,16000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 103,95000 €
Datasheet
Cable Assembly Coaxial SMA to TNC LMR 240 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30259-FT4

DigiKey Part Number
5073-LCCA30259-FT4-ND
Manufacturer
Manufacturer Product Number
LCCA30259-FT4
Description
COAX CABLE SMA TO TNC 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC LMR 240 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to TNC
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00381-48Fairview Microwave05328-FMC00381-48-ND65,16000 €Parametric Equivalent
FMCA2160-48Fairview Microwave05328-FMCA2160-48-ND103,95000 €Parametric Equivalent
Available To Order
Factory Stock: 61
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,09000 €46,09 €
Manufacturers Standard Package
Unit Price without VAT:46,09000 €
Unit Price with VAT:54,84710 €