Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA30257/WP-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA30257/WP-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30257/WP-FT2 |
Description | WEATHERPROOF BOOT SMA MALE TO BN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to SMA | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00945-24 | Fairview Microwave | 0 | 5328-FMC00945-24-ND | 62,44000 € | Parametric Equivalent |
| FMC00945/0001-24 | Fairview Microwave | 0 | 5328-FMC00945/0001-24-ND | 63,35000 € | Parametric Equivalent |
| PE3C1830-24 | Pasternack | 0 | 6099-PE3C1830-24-ND | 82,27000 € | Parametric Equivalent |
| PE3W04820/HS-24 | Pasternack | 0 | 6099-PE3W04820/HS-24-ND | 99,69000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,41000 € | 94,41 € |
| Unit Price without VAT: | 94,41000 € |
|---|---|
| Unit Price with VAT: | 112,34790 € |





