Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA30255-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA30255-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30255-FT3 |
Description | COAX CBL SMA TO N-TYPE 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00439-36 | Fairview Microwave | 0 | 5328-FMC00439-36-ND | 102,23000 € | Parametric Equivalent |
| FMC0102240-36 | Fairview Microwave | 0 | 5328-FMC0102240-36-ND | 95,27000 € | Parametric Equivalent |
| FMC0102240LF-36 | Fairview Microwave | 0 | 5328-FMC0102240LF-36-ND | 65,16000 € | Parametric Equivalent |
| FMC0102245-36 | Fairview Microwave | 0 | 5328-FMC0102245-36-ND | 105,68000 € | Parametric Equivalent |
| FMC0102245LF-36 | Fairview Microwave | 0 | 5328-FMC0102245LF-36-ND | 88,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |






